1567070000 | ||
---|---|---|
DigiKey Part Number | 281-5678-ND | |
Manufacturer | ||
Manufacturer Product Number | 1567070000 | |
Description | CONTACT SOCKET CRIMP TIN 1=250PC | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1567070000 |
HTML Datasheet | 1567070000 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥384.52000 | ¥384.52 |
10 | ¥370.77500 | ¥3,707.75 |
25 | ¥357.04400 | ¥8,926.10 |
50 | ¥351.55040 | ¥17,577.52 |
100 | ¥343.31030 | ¥34,331.03 |
Attribute | Description |
---|---|
Other Names | 2266-1333100000 1567070000-ND 1567070000-NDR DFFC 1.5-2.5 SN AWG 281-5678 DFFC 1.5-2.5 SN AWG 16-14 |
Standard Package | 250 |