10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
1527210000
1527210000

1527210000

DigiKey Part Number
281-1248-ND
Manufacturer
Manufacturer Product Number
1527210000
Description
TERM BLOCK PLUG 10POS 5.08MM
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Weidmüller
Wire Gauge or Range - AWG
12-26 AWG
Series
Wire Gauge or Range - mm²
0.2-2.5mm²
Packaging
Bulk
Color
Black
Part Status
Obsolete
Operating Temperature
-50°C ~ 100°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
10
Features
Retention Latches (Non-Wire Side)
Positions Per Level
10
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.200" (5.08mm)
Screw Size
M2.5
Plug Wire Entry
180°
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
19A
Housing Material
Polybutylene Terephthalate (PBT)
Voltage - IEC
400 V
Insulation Height
0.598" (15.19mm)
Current - UL
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-796635-0TE Connectivity AMP Connectors01-796635-0-ND¥57.72438Similar
EM256510HEaton - Electronics Division349283-5119-ND¥65.66000Similar
In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.28000¥104.28