Terminal Block Connector 2 Position Feed Through Green 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Green 12-28 AWG
1521950000
1521950000
Klippon® Connect A-Series

1521950000

DigiKey Part Number
281-3288-ND
Manufacturer
Manufacturer Product Number
1521950000
Description
FEED-THROUGH TERMINAL, PUSH IN,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Green 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
20 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-28 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-2.5mm²
Number of Positions
2
Color
Green
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.77000¥19.77
10¥14.16700¥141.67
25¥12.35200¥308.80
50¥11.19260¥559.63
100¥10.21840¥1,021.84
300¥9.01817¥2,705.45
500¥8.58574¥4,292.87
1,000¥8.10484¥8,104.84
5,000¥7.35133¥36,756.65
Manufacturers Standard Package