



1521940000 | |
|---|---|
DigiKey Part Number | 281-1521940000-ND |
Manufacturer | |
Manufacturer Product Number | 1521940000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 12-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 2 | Color Yellow |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1521850000 | Weidmüller | 8,051 | 281-3265-ND | ¥18.77000 | Parametric Equivalent |
| 1521880000 | Weidmüller | 1,438 | 281-3283-ND | ¥18.77000 | Parametric Equivalent |
| 1521900000 | Weidmüller | 130 | 281-3278-ND | ¥19.77000 | Parametric Equivalent |
| 1521930000 | Weidmüller | 2 | 281-1521930000-ND | ¥18.77000 | Parametric Equivalent |
| 1521950000 | Weidmüller | 100 | 281-3288-ND | ¥19.77000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.77000 | ¥19.77 |
| 10 | ¥14.16700 | ¥141.67 |
| 25 | ¥12.35200 | ¥308.80 |
| 50 | ¥11.19260 | ¥559.63 |
| 100 | ¥10.21840 | ¥1,021.84 |
| 300 | ¥9.01817 | ¥2,705.45 |
| 500 | ¥8.58574 | ¥4,292.87 |
| 1,000 | ¥8.10484 | ¥8,104.84 |
| 5,000 | ¥7.35133 | ¥36,756.65 |

