



1521930000 | |
|---|---|
DigiKey Part Number | 281-1521930000-ND |
Manufacturer | |
Manufacturer Product Number | 1521930000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 12-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 2 | Color Orange |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1521850000 | Weidmüller | 8,051 | 281-3265-ND | ¥18.77000 | Parametric Equivalent |
| 1521880000 | Weidmüller | 1,438 | 281-3283-ND | ¥18.77000 | Parametric Equivalent |
| 1521900000 | Weidmüller | 130 | 281-3278-ND | ¥19.77000 | Parametric Equivalent |
| 1521940000 | Weidmüller | 70 | 281-1521940000-ND | ¥19.77000 | Parametric Equivalent |
| 1521950000 | Weidmüller | 100 | 281-3288-ND | ¥19.77000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.77000 | ¥18.77 |
| 10 | ¥13.47200 | ¥134.72 |
| 25 | ¥11.74000 | ¥293.50 |
| 50 | ¥10.63520 | ¥531.76 |
| 100 | ¥9.70320 | ¥970.32 |
| 300 | ¥8.55477 | ¥2,566.43 |
| 500 | ¥8.14048 | ¥4,070.24 |
| 1,000 | ¥7.67960 | ¥7,679.60 |
| 5,000 | ¥6.95662 | ¥34,783.10 |


