Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1521820000 | |
|---|---|
DigiKey Part Number | 281-1521820000-ND |
Manufacturer | |
Manufacturer Product Number | 1521820000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black 12-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 4 | Color Black |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1521690000 | Weidmüller | 7,366 | 281-3254-ND | ¥28.78000 | Parametric Equivalent |
| 1521700000 | Weidmüller | 534 | 281-3263-ND | ¥33.49000 | Parametric Equivalent |
| 1521710000 | Weidmüller | 235 | 281-1521710000-ND | ¥34.98000 | Parametric Equivalent |
| 1521790000 | Weidmüller | 0 | 281-1521790000-ND | ¥34.98000 | Parametric Equivalent |
| 2003130000 | Weidmüller | 49 | 4381-2003130000-ND | ¥15.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.98000 | ¥34.98 |
| 10 | ¥24.87600 | ¥248.76 |
| 25 | ¥21.76680 | ¥544.17 |
| 50 | ¥19.82320 | ¥991.16 |
| 100 | ¥18.21470 | ¥1,821.47 |
| 300 | ¥16.26517 | ¥4,879.55 |
| 500 | ¥15.57058 | ¥7,785.29 |
| 1,000 | ¥14.80338 | ¥14,803.38 |
| 5,000 | ¥13.61152 | ¥68,057.60 |












