



1521800000 | |
|---|---|
DigiKey Part Number | 281-1521800000-ND |
Manufacturer | |
Manufacturer Product Number | 1521800000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Red 12-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 3 | Color Red |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.46000 | ¥26.46 |
| 10 | ¥18.89700 | ¥188.97 |
| 25 | ¥16.50360 | ¥412.59 |
| 50 | ¥14.99180 | ¥749.59 |
| 100 | ¥13.73070 | ¥1,373.07 |
| 300 | ¥12.19080 | ¥3,657.24 |
| 500 | ¥11.63902 | ¥5,819.51 |
| 1,000 | ¥11.02787 | ¥11,027.87 |
| 5,000 | ¥10.07446 | ¥50,372.30 |


