Terminal Block Connector 3 Position Feed Through Beige 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Beige 12-28 AWG
1521740000
1521740000
Klippon® Connect A-Series

1521740000

DigiKey Part Number
281-3287-ND
Manufacturer
Manufacturer Product Number
1521740000
Description
FEED-THROUGH TERMINAL, PUSH IN,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Beige 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
20 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-28 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-2.5mm²
Number of Positions
3
Color
Beige
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 560
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.64000¥25.64
10¥18.30200¥183.02
25¥15.97760¥399.44
50¥14.50880¥725.44
100¥13.28330¥1,328.33
300¥11.78557¥3,535.67
500¥11.24884¥5,624.42
1,000¥10.65374¥10,653.74
5,000¥9.72510¥48,625.50
Manufacturers Standard Package