1521720000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 252
Unit Price: ¥34.98000
Datasheet
Terminal Block Connector 4 Position Feed Through Orange 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Orange 12-28 AWG
1521720000
1521720000

1521720000

DigiKey Part Number
281-1521720000-ND
Manufacturer
Manufacturer Product Number
1521720000
Description
A4C 2.5 OR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Orange 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
21 A
Manufacturer
Weidmüller
Voltage - IEC
550V
Series
Current - UL
20 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-28 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-2.5mm²
Number of Positions
4
Color
Orange
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1521730000Weidmüller252281-1521730000-ND¥34.98000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.49000¥33.49
10¥23.83400¥238.34
25¥20.85040¥521.26
50¥18.98120¥949.06
100¥17.43150¥1,743.15
300¥15.55227¥4,665.68
500¥14.88186¥7,440.93
1,000¥14.14128¥14,141.28
5,000¥12.98998¥64,949.90
Manufacturers Standard Package