Terminal Block Connector 4 Position Feed Through Red 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1521710000

DigiKey Part Number
281-1521710000-ND
Manufacturer
Manufacturer Product Number
1521710000
Description
FEED-THROUGH TERMINAL BLOCK, PUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Red 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
20 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-28 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-2.5mm²
Number of Positions
4
Color
Red
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.98000¥34.98
10¥24.87600¥248.76
25¥21.76680¥544.17
50¥19.82320¥991.16
100¥18.21470¥1,821.47
300¥16.26517¥4,879.55
500¥15.57058¥7,785.29
1,000¥14.80338¥14,803.38
5,000¥13.61152¥68,057.60
Manufacturers Standard Package