Terminal Block Connector 3 Position Ground, Earth Green, Yellow 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 12-28 AWG
1521670000
1521670000
Klippon® Connect A-Series

1521670000

DigiKey Part Number
281-3257-ND
Manufacturer
Manufacturer Product Number
1521670000
Description
PE TERMINAL, PUSH IN, 2.5 MM, G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Voltage - UL
600V
Packaging
Box
Wire Gauge or Range - AWG
12-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-2.5mm²
Type
Ground, Earth
Color
Green, Yellow
Number of Positions
3
Material - Insulation
Thermoplastic, Wemid
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
5.1mm
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.35000¥74.35
10¥52.73800¥527.38
25¥46.51040¥1,162.76
50¥42.71460¥2,135.73
100¥39.62730¥3,962.73
250¥36.47004¥9,117.51
500¥34.65592¥17,327.96
1,000¥33.23720¥33,237.20
Manufacturers Standard Package