1503410000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥62.51120
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥62.51120
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥62.51120
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥62.51120
Datasheet
Image for 1503410000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1503410000

DigiKey Part Number
1503410000-ND
Manufacturer
Manufacturer Product Number
1503410000
Description
TERM BLOCK PLUG 18POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
400 V
Manufacturer
Weidmüller
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
14-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Black
Number of Positions
18
Contact Mating Finish
Tin
Positions Per Level
18
Features
Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Plug Wire Entry
180°
Wire Strip Length
13mm
Termination Style
Screw - TOP Clamp
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Current - IEC
17A
Insulation Height
0.480" (12.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELFF18130Amphenol PCD Shenzhen0ELFF18130-ND¥62.51120Similar
ELFF18140Amphenol PCD Shenzhen0ELFF18140-ND¥62.51120Similar
ELFF18230Amphenol PCD Shenzhen0ELFF18230-ND¥62.51120Similar
ELFF18240Amphenol PCD Shenzhen0ELFF18240-ND¥62.51120Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
18¥257.88167¥4,641.87
Manufacturers Standard Package