10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
1500360000
1500360000

1500360000

DigiKey Part Number
1500360000-ND
Manufacturer
Manufacturer Product Number
1500360000
Description
TERM BLOCK PLUG 10POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
17 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-2.5mm²
Part Status
Active
Color
Orange
Type
Plug, Female Sockets
Operating Temperature
-50°C ~ 100°C
Number of Positions
10
Contact Mating Finish
Tin
Positions Per Level
10
Features
Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Screw Size
M2.5
Plug Wire Entry
180°
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Termination Style
Screw - TOP Clamp
Wire Strip Length
13mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
27A
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Voltage - IEC
400 V
Insulation Height
0.480" (12.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥229.99000¥229.99
10¥165.21800¥1,652.18
36¥142.57250¥5,132.61
72¥133.60528¥9,619.58
108¥129.24546¥13,958.51
252¥121.89679¥30,717.99
504¥117.34058¥59,139.65
Manufacturers Standard Package