1499000000 | |
---|---|
DigiKey Part Number | 1499000000-ND |
Manufacturer | |
Manufacturer Product Number | 1499000000 |
Description | INSERT FEMALE 6POS+1GND SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Female Insert 6+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+Ground | |
Size | 6 | |
Termination Style | Screw | |
Voltage Rating | 400V | |
Current Rating (Amps) | 35A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.08000 | ¥243.08 |
10 | ¥212.83600 | ¥2,128.36 |
25 | ¥203.64120 | ¥5,091.03 |
50 | ¥197.07360 | ¥9,853.68 |
100 | ¥190.50370 | ¥19,050.37 |
250 | ¥179.99324 | ¥44,998.31 |