Terminal Connector Rectangular Standard 25mm² M8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1496500000

DigiKey Part Number
281-1496500000-ND
Manufacturer
Manufacturer Product Number
1496500000
Description
KRN-M8/-25
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 25mm² M8 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Weidmüller
Termination
Crimp
Packaging
Box
Wire Gauge
25mm²
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Diameter - Barrel ID
0.276" (7.00mm)
Stud/Tab Size
M8 Stud
Diameter - Barrel OD
0.394" (10.00mm)
Terminal Style
Single Stud Hole
Diameter - Ring ID
0.331" (8.40mm)
Width - Outer Edges
0.630" (16.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.86000¥17.86
10¥15.20000¥152.00
25¥14.24440¥356.11
50¥13.56440¥678.22
100¥12.91530¥1,291.53
300¥11.95180¥3,585.54
500¥11.52854¥5,764.27
1,000¥10.97834¥10,978.34
2,500¥10.29138¥25,728.45
Manufacturers Standard Package