




1479810000 | |
|---|---|
DigiKey Part Number | 281-6282-ND |
Manufacturer | |
Manufacturer Product Number | 1479810000 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator, Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 4 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 16 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO), Tungsten (W) |
Contact Rating (Current) 16 A | Approval Agency CE, cULus, EAC |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Coil Current 21 mA | Coil Resistance 1.14 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥271.90000 | ¥271.90 |
| 10 | ¥242.14800 | ¥2,421.48 |
| 30 | ¥229.10933 | ¥6,873.28 |
| 50 | ¥223.28400 | ¥11,164.20 |
| 100 | ¥215.60960 | ¥21,560.96 |
| 250 | ¥205.85996 | ¥51,464.99 |


