Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1476090000

DigiKey Part Number
281-1476090000TR-ND - Tape & Reel (TR)
281-1476090000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1476090000
Description
H1,0/16D R BD GSP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Weidmüller
Style
DIN
Series
Size
17 AWG (1.00mm²)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9019100000Weidmüller7,246281-5096-ND¥1.08000Parametric Equivalent
2872.0Conta-Clip, Inc.3,8642080-2872.0-ND¥1.32000Parametric Equivalent
In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥1.24900¥12.49
25¥1.16760¥29.19
50¥1.11140¥55.57
100¥1.05770¥105.77
250¥0.99172¥247.93
500¥0.94408¥472.04
1,000¥0.89900¥899.00
2,500¥0.84262¥2,106.55
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.80238¥4,011.90
10,000¥0.76407¥7,640.70
15,000¥0.74251¥11,137.65
25,000¥0.71623¥17,905.75
35,000¥0.69943¥24,480.05
50,000¥0.68206¥34,103.00
Manufacturers Standard Package