Parametric Equivalent

1445200000 | |
|---|---|
DigiKey Part Number | 1445200000-ND |
Manufacturer | |
Manufacturer Product Number | 1445200000 |
Description | CONN RCPT 24POS 0.197 GOLD PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.197" (5.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Latch Holder |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.563" (14.30mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -20°C ~ 120°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polyamide (PA66), Nylon 6/6 |
Pitch - Mating | Contact Shape Circular |
Number of Rows 4 | Contact Material Copper Alloy |
Row Spacing - Mating 0.197" (5.00mm) | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1445600000 | Weidmüller | 0 | 1445600000-ND | ¥415.52200 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20 | ¥393.13100 | ¥7,862.62 |







