
1442600000 | |
|---|---|
DigiKey Part Number | 1442600000-ND |
Manufacturer | |
Manufacturer Product Number | 1442600000 |
Description | CONN RCPT 9POS 0.197 GOLD PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.197" (5.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Latch Holder |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.563" (14.30mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -20°C ~ 120°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Features Mounting Flange |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.197" (5.00mm) | Contact Material Copper Alloy |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥173.54100 | ¥8,677.05 |







