
1423600000 | |
|---|---|
DigiKey Part Number | 1423600000-ND |
Manufacturer | |
Manufacturer Product Number | 1423600000 |
Description | CONN PIN 20-22AWG TIN CRMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 20-22 AWG |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥8.53500 | ¥85.35 |
| 25 | ¥7.99880 | ¥199.97 |
| 50 | ¥7.61660 | ¥380.83 |
| 100 | ¥7.25200 | ¥725.20 |
| 250 | ¥6.79760 | ¥1,699.40 |
| 500 | ¥6.47292 | ¥3,236.46 |
| 1,000 | ¥6.16388 | ¥6,163.88 |
| 2,500 | ¥5.77808 | ¥14,445.20 |






