36 Position Rectangular Housing Connector Plug Gray 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1419100000

DigiKey Part Number
1419100000-ND
Manufacturer
Manufacturer Product Number
1419100000
Description
CONN PLUG HSG 36POS 5.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36 Position Rectangular Housing Connector Plug Gray 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.197" (5.00mm)
Mfr
Mounting Type
Free Hanging (In-Line); Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Gray
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-50°C ~ 100°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.56000¥79.56
10¥67.60700¥676.07
30¥62.56267¥1,876.88
50¥60.34780¥3,017.39
100¥57.46660¥5,746.66
250¥53.87076¥13,467.69
500¥51.30160¥25,650.80
1,000¥48.85542¥48,855.42
Manufacturers Standard Package