8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1359480000

DigiKey Part Number
1359480000-ND
Manufacturer
Manufacturer Product Number
1359480000
Description
TERM BLOCK HDR 8POS 3.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
13.4A
Manufacturer
Weidmüller
Voltage - IEC
200 V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
150 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-50°C ~ 120°C
Number of Positions
8
Contact Mating Finish
Tin
Positions Per Level
4
Material Flammability Rating
UL94 V-0
Number of Levels
2
Ingress Protection
IP20
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Header Orientation
90°, Right Angle
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Termination Style
Solder
Contact Tail Length
0.126" (3.20mm)
Mounting Type
Through Hole
Insulation Height
0.425" (10.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
235¥23.62191¥5,551.15
Manufacturers Standard Package