18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1358710000

DigiKey Part Number
1358710000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1358710000
Description
TERM BLOCK HDR 18POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
200 V
Manufacturer
Weidmüller
Current - UL
10 A
Series
Voltage - UL
150 V
Packaging
Tape & Reel (TR)
Color
Black
Part Status
Active
Operating Temperature
-50°C ~ 120°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
18
Features
Mating Flange, Solder Retention
Positions Per Level
9
Material Flammability Rating
UL94 V-0
Number of Levels
2
Ingress Protection
IP20
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Header Orientation
Vertical
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Termination Style
Solder
Contact Tail Length
0.059" (1.50mm)
Mounting Type
Through Hole
Insulation Height
0.559" (14.20mm)
Current - IEC
13.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
175¥53.64206¥9,387.36
Manufacturers Standard Package