
1358620000 | |
|---|---|
DigiKey Part Number | 281-1358620000TR-ND - Tape & Reel (TR) 281-1358620000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1358620000 |
Description | TERM BLOCK HDR 20POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1358620000 Models |
Category | Voltage - IEC 200 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Black |
Part Status Active | Operating Temperature -50°C ~ 120°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 20 | Features Mating Flange, Solder Retention |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.559" (14.20mm) |
Current - IEC 13.4A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.46000 | ¥114.46 |
| 10 | ¥81.35200 | ¥813.52 |
| 25 | ¥72.16400 | ¥1,804.10 |
| 50 | ¥66.63300 | ¥3,331.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥59.99387 | ¥8,999.08 |
| 300 | ¥56.90280 | ¥17,070.84 |
| 450 | ¥55.41376 | ¥24,936.19 |
| 750 | ¥53.82169 | ¥40,366.27 |
| 1,050 | ¥52.92411 | ¥55,570.32 |
| 1,500 | ¥52.08714 | ¥78,130.71 |






