



1277540000 | |
|---|---|
DigiKey Part Number | 281-3196-ND |
Manufacturer | |
Manufacturer Product Number | 1277540000 |
Description | TERM BLOCK PLUG 18POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 9.5 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 18 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 9 | Contact Mating Finish Tin |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Current - IEC 13.4A | Insulation Height 0.598" (15.19mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥194.01000 | ¥194.01 |
| 10 | ¥138.89500 | ¥1,388.95 |
| 25 | ¥124.20200 | ¥3,105.05 |
| 54 | ¥114.62519 | ¥6,189.76 |
| 108 | ¥107.83306 | ¥11,645.97 |
| 270 | ¥101.00607 | ¥27,271.64 |
| 540 | ¥97.13785 | ¥52,454.44 |





