1247290000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1247290000
1247290000
1247290000

1247290000

DigiKey Part Number
281-3606-ND
Manufacturer
Manufacturer Product Number
1247290000
Description
CONN TERM BLK DISCONN 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect, Feed Through Beige 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect, Feed Through
Disconnect Type
Component, Removable Plug
Number of Positions
4
Number of Levels
2
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
690V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.62000¥103.62
10¥73.61500¥736.15
25¥65.22280¥1,630.57
50¥60.16520¥3,008.26
100¥56.07680¥5,607.68
250¥51.92392¥12,980.98
500¥49.55024¥24,775.12
1,000¥47.69954¥47,699.54
Manufacturers Standard Package