Female Insert 24+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 24+Ground Position Screw
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1221200000

DigiKey Part Number
281-2272-ND
Manufacturer
Manufacturer Product Number
1221200000
Description
INSERT FEMALE 24POS+1GND SCREW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Female Insert 24+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Weidmüller
Voltage Rating
500V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polycarbonate (PC), Glass Filled
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
24+Ground
Material Flammability Rating
UL94 V-0
Size
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥200.71000¥200.71
10¥170.57700¥1,705.77
25¥159.89560¥3,997.39
50¥152.26560¥7,613.28
100¥145.00280¥14,500.28
250¥135.93328¥33,983.32
500¥129.45438¥64,727.19
Manufacturers Standard Package