Similar

1220310010 | |
|---|---|
DigiKey Part Number | 281-7025-ND |
Manufacturer | |
Manufacturer Product Number | 1220310010 |
Description | CBL ASSY CIRC 4P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer Weidmüller | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12RJ454D-1 | L-com | 118 | 5073-M12RJ454D-1-ND | ¥423.59000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥717.50000 | ¥717.50 |


