
1200800000 | |
|---|---|
DigiKey Part Number | 281-4389-ND |
Manufacturer | |
Manufacturer Product Number | 1200800000 |
Description | CONTACT H.D. CRIMP PIN 100/PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14 AWG Silver |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 14 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 78.7µin (2.00µm) |
Type Machined |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥342.38000 | ¥342.38 |
| 10 | ¥290.99600 | ¥2,909.96 |
| 25 | ¥272.78400 | ¥6,819.60 |
| 50 | ¥259.77220 | ¥12,988.61 |
| 100 | ¥247.38620 | ¥24,738.62 |
| 300 | ¥228.95817 | ¥68,687.45 |


















