Box Metal, Stainless Steel Unpainted Cover Included 24.409" L x 17.717" W (620.00mm x 450.00mm) X 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200660000

DigiKey Part Number
1200660000-ND
Manufacturer
Manufacturer Product Number
1200660000
Description
BOX S STL 24.41"L X 17.72"W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Unpainted Cover Included 24.409" L x 17.717" W (620.00mm x 450.00mm) X 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Unpainted
Packaging
Bulk
Thickness
0.059" (1.50mm)
Part Status
Active
Features
Mounting Flange, Sealed, Wall Mount
Container Type
Box
Ratings
Size / Dimension
24.409" L x 17.717" W (620.00mm x 450.00mm)
Shipping Info
Shipped from DigiKey
Height
5.906" (150.00mm)
Weight
25 lbs (11.3 kg)
Area (L x W)
432in² (2787cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24,257.98000¥24,257.98
Manufacturers Standard Package