Image for 1180030000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1180030000

DigiKey Part Number
1180030000-ND
Manufacturer
Manufacturer Product Number
1180030000
Description
IE-C6ES8UG0010C40C40-Y
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Weidmüller
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a, Crossover, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥393.16000¥393.16
Manufacturers Standard Package