Signal Conditioner Current, Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Signal Conditioner Current, Voltage DIN Rail
1176000000
1176000000

1176000000

DigiKey Part Number
281-3380-ND
Manufacturer
Manufacturer Product Number
1176000000
Description
SIGNAL CONVERTER/DISCONNECTOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current, Voltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Current, Voltage
Manufacturer
Weidmüller
Output Range
0 ~ 20mA, 0 ~ 10V (Configurable)
Series
Isolation
300V (Working), 2500V (Test)
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Signal Conditioner
Termination Style
Screw Terminal
Input Type
Current, Voltage
Operating Temperature
-25°C ~ 70°C
Input Range (Current, Voltage)
0 ~ 20mA, 0 ~ 10V (Configurable)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Factory Stock: 66
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,045.34000¥2,045.34
10¥1,851.97500¥18,519.75
25¥1,780.17640¥44,504.41
Manufacturers Standard Package