
1166030005 | |
|---|---|
DigiKey Part Number | 281-7647-ND |
Manufacturer | |
Manufacturer Product Number | 1166030005 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.57000 | ¥77.57 |
| 10 | ¥65.91200 | ¥659.12 |
| 25 | ¥61.78000 | ¥1,544.50 |
| 50 | ¥58.82940 | ¥2,941.47 |
| 100 | ¥56.02180 | ¥5,602.18 |
| 250 | ¥52.51580 | ¥13,128.95 |
| 500 | ¥50.01114 | ¥25,005.57 |
| 1,000 | ¥47.62691 | ¥47,626.91 |











