
1166020200 | |
|---|---|
DigiKey Part Number | 281-6466-ND |
Manufacturer | |
Manufacturer Product Number | 1166020200 |
Description | CABLE MOD 8P8C PLUG-PLUG 65.62' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥579.87000 | ¥579.87 |
| 10 | ¥492.86900 | ¥4,928.69 |
| 25 | ¥462.02400 | ¥11,550.60 |
| 50 | ¥439.99340 | ¥21,999.67 |
| 100 | ¥419.01980 | ¥41,901.98 |

