Terminal Block Connector 3 Position Disconnect, Isolated Black 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Disconnect, Isolated Black 12-26 AWG
1163050000
1163050000

1163050000

DigiKey Part Number
1163050000-ND
Manufacturer
Manufacturer Product Number
1163050000
Description
CONN TERM BLK DISCONN 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Disconnect, Isolated Black 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - IEC
36V
Manufacturer
Weidmüller
Current - UL
17 A
Series
Voltage - UL
600V
Packaging
Bulk
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-4mm²
Type
Disconnect, Isolated
Features
LED
Disconnect Type
Fuse, Removable Plug
Color
Black
Number of Positions
3
Fuse Type
5mm x 20mm
Number of Levels
2; 1 Grounded
Material - Insulation
Thermoplastic
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
10mm
Current - IEC
6.3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥320.05000¥320.05
10¥231.66700¥2,316.67
25¥208.90360¥5,222.59
50¥195.54240¥9,777.12
100¥184.94690¥18,494.69
250¥174.35632¥43,589.08
Manufacturers Standard Package