
1162860000 | |
|---|---|
DigiKey Part Number | 1162860000-ND |
Manufacturer | |
Manufacturer Product Number | 1162860000 |
Description | TERM BLK 4POS BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Black Plug Connection 5.1mm |
Datasheet | Datasheet |
Category | Current - UL 17 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Features Disconnect, Fuse 5x20mm, LED |
Type Plug Connection | Housing Color Black |
Mounting Type DIN Rail | Length 3.543" (90.00mm) |
Number of Positions 4 | Height (Max) 2.933" (74.50mm) |
Number of Levels 2; 1 Grounded | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Screw | Stripping Length 10mm |
Current - IEC 6.3 A | Operating Temperature -50°C ~ 120°C |
Voltage - IEC 250 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥246.45740 | ¥12,322.87 |













