



1148850000 | |
|---|---|
DigiKey Part Number | 1148850000-ND |
Manufacturer | |
Manufacturer Product Number | 1148850000 |
Description | TERM BLOCK HDR 14POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 14 | Contact Mating Finish Tin |
Positions Per Level 14 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.472" (12.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.03000 | ¥72.03 |
| 18 | ¥47.03778 | ¥846.68 |
| 36 | ¥42.99722 | ¥1,547.90 |
| 54 | ¥40.97315 | ¥2,212.55 |
| 108 | ¥38.03889 | ¥4,108.20 |
| 252 | ¥35.23742 | ¥8,879.83 |
| 504 | ¥33.47544 | ¥16,871.62 |
| 1,008 | ¥32.09670 | ¥32,353.47 |











