



1148800000 | |
|---|---|
DigiKey Part Number | 281-5510-ND |
Manufacturer | |
Manufacturer Product Number | 1148800000 |
Description | TERM BLOCK HDR 7POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Header Orientation Vertical | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.25000 | ¥33.25 |
| 10 | ¥23.66000 | ¥236.60 |
| 25 | ¥20.69480 | ¥517.37 |
| 50 | ¥18.83900 | ¥941.95 |
| 100 | ¥17.30080 | ¥1,730.08 |
| 250 | ¥15.69908 | ¥3,924.77 |
| 500 | ¥14.76658 | ¥7,383.29 |
| 1,000 | ¥14.03046 | ¥14,030.46 |
| 5,000 | ¥12.88601 | ¥64,430.05 |















