



1147330000 | |
|---|---|
DigiKey Part Number | 1147330000-ND |
Manufacturer | |
Manufacturer Product Number | 1147330000 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1147330000 Models |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Interlocking (Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.472" (12.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 10 | ¥11.26400 | ¥112.64 |
| 25 | ¥9.81480 | ¥245.37 |
| 50 | ¥8.87860 | ¥443.93 |
| 100 | ¥8.08560 | ¥808.56 |
| 300 | ¥7.10337 | ¥2,131.01 |
| 500 | ¥6.74732 | ¥3,373.66 |
| 1,000 | ¥6.35036 | ¥6,350.36 |
| 5,000 | ¥5.72586 | ¥28,629.30 |




















