Terminal Block Connector 3 Position Disconnect, Isolated Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1143030000

DigiKey Part Number
281-4348-ND
Manufacturer
Manufacturer Product Number
1143030000
Description
CONN TERM BLK DISCONN 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Disconnect, Isolated Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
20 A
Manufacturer
Weidmüller
Voltage - IEC
500V
Series
Current - UL
19 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-26 AWG
Type
Disconnect, Isolated
Wire Gauge or Range - mm²
0.5-4mm²
Disconnect Type
Open
Color
Beige
Number of Positions
3
Material - Insulation
Thermoplastic, Wemid
Number of Levels
2; 1 Grounded
Material Flammability Rating
UL94 V-0
Terminal - Width
5.1mm
Stripping Length
10mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥171.85000¥171.85
10¥122.80100¥1,228.01
25¥109.60080¥2,740.02
50¥101.74080¥5,087.04
100¥95.44730¥9,544.73
250¥89.10260¥22,275.65
500¥85.49902¥42,749.51
Manufacturers Standard Package