



1143010000 | |
|---|---|
DigiKey Part Number | 281-5503-ND |
Manufacturer | |
Manufacturer Product Number | 1143010000 |
Description | TERM BLK 4POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Beige Plug Connection 5.1mm |
Datasheet | Datasheet |
Category | Current - UL 19 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Features Disconnect Point |
Type Plug Connection | Housing Color Beige |
Mounting Type DIN Rail | Length 3.543" (90.00mm) |
Number of Positions 4 | Height (Max) 1.772" (45.00mm) |
Number of Levels 2; 1 Grounded | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Screw | Stripping Length 10mm |
Current - IEC 20 A | Operating Temperature -50°C ~ 120°C |
Voltage - IEC 250 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥196.91000 | ¥196.91 |
| 10 | ¥141.02800 | ¥1,410.28 |
| 25 | ¥126.14400 | ¥3,153.60 |
| 50 | ¥117.31160 | ¥5,865.58 |
| 100 | ¥110.25310 | ¥11,025.31 |
| 250 | ¥103.15300 | ¥25,788.25 |
| 500 | ¥99.12650 | ¥49,563.25 |













