
1140910000 | |
|---|---|
DigiKey Part Number | 1140910000-ND |
Manufacturer | |
Manufacturer Product Number | 1140910000 |
Description | TERM BLOCK HDR 6POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 630 V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Features Mating Flange |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.465" (11.80mm) |
Current - IEC 29A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.77000 | ¥51.77 |
| 10 | ¥36.73500 | ¥367.35 |
| 30 | ¥31.48400 | ¥944.52 |
| 60 | ¥28.86367 | ¥1,731.82 |
| 120 | ¥26.72308 | ¥3,206.77 |
| 270 | ¥24.74841 | ¥6,682.07 |
| 510 | ¥23.53398 | ¥12,002.33 |
| 1,020 | ¥22.48466 | ¥22,934.35 |










