Male Module, RJ45 Black Position IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module, RJ45 Black Position IDC
1132030000_View2
1132030000
1132030000

1132030000

DigiKey Part Number
281-5499-ND
Manufacturer
Manufacturer Product Number
1132030000
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module, RJ45 Black Position IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male
Manufacturer
Weidmüller
Termination Style
IDC
Series
Current Rating (Amps)
1A
Packaging
Bulk
Color
Black
Part Status
Active
Contact Finish
Gold
Connector Type
Module, RJ45
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥234.12000¥234.12
10¥198.98400¥1,989.84
30¥184.13967¥5,524.19
50¥177.62460¥8,881.23
100¥169.15200¥16,915.20
250¥158.57420¥39,643.55
500¥151.01608¥75,508.04
Manufacturers Standard Package

Other Suppliers on DigiKey

10In Stock
Ships from WEC