



1123550000 | |
|---|---|
DigiKey Part Number | 281-4338-ND |
Manufacturer | |
Manufacturer Product Number | 1123550000 |
Description | RELAY GEN PURPOSE DPDT 8A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Lighted Indicator, RC Circuit, Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 81 VAC |
Packaging Bulk | Must Release Voltage 30 VAC |
Part Status Active | Operate Time 9 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CE, cULus, EAC |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Coil Current 5.5 mA | Coil Resistance 21.82 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥292.94000 | ¥292.94 |
| 10 | ¥260.90400 | ¥2,609.04 |
| 30 | ¥246.85100 | ¥7,405.53 |
| 50 | ¥240.57020 | ¥12,028.51 |
| 100 | ¥232.30220 | ¥23,230.22 |
| 250 | ¥221.79852 | ¥55,449.63 |






