


1120590000 | |
|---|---|
DigiKey Part Number | 1120590000-ND |
Manufacturer | |
Manufacturer Product Number | 1120590000 |
Description | INSERT MALE 1POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 1 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Weidmüller | Voltage Rating 3000V |
Series | Current Rating (Amps) 550A |
Packaging Bulk | Operating Temperature -50°C ~ 120°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 1 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥786.36000 | ¥786.36 |
| 10 | ¥668.44300 | ¥6,684.43 |
| 25 | ¥626.62560 | ¥15,665.64 |
| 50 | ¥596.75120 | ¥29,837.56 |
| 100 | ¥568.30630 | ¥56,830.63 |


