



1119840000 | |
|---|---|
DigiKey Part Number | 281-4326-ND |
Manufacturer | |
Manufacturer Product Number | 1119840000 |
Description | CONN TERM BLK DISCONNECT 8-22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-10mm² |
Disconnect Type Fuse, Removable Plug | Features LED |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Fuse Type 5mm x 20mm |
Terminal - Width 7.9mm | Material - Insulation Thermoplastic, Wemid |
Termination Style Screw | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1119830000 | Weidmüller | 57 | 4381-1119830000-ND | ¥30.27000 | Parametric Equivalent |
| 1119870000 | Weidmüller | 8 | 1119870000W-ND | ¥247.85000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥247.85000 | ¥247.85 |
| 10 | ¥178.35900 | ¥1,783.59 |
| 30 | ¥157.07200 | ¥4,712.16 |
| 50 | ¥149.37920 | ¥7,468.96 |
| 100 | ¥140.81900 | ¥14,081.90 |
| 250 | ¥132.23428 | ¥33,058.57 |
| 500 | ¥127.37812 | ¥63,689.06 |










