


1103770000 | |
|---|---|
DigiKey Part Number | 1103770000-ND |
Manufacturer | |
Manufacturer Product Number | 1103770000 |
Description | FRAME PNL MNT MALE SZ8 FOR 2MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Module Male Heavy Duty Fixed Frame Size 8 |
Datasheet | Datasheet |
Category | Number of Modules 2 |
Manufacturer Weidmüller | Gender Male |
Series | Size 8 |
Packaging Bulk | Frame Type Fixed Frame |
Part Status Active | Material Aluminum |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥249.23000 | ¥249.23 |








