
1096040000 | |
|---|---|
DigiKey Part Number | 1096040000-ND |
Manufacturer | |
Manufacturer Product Number | 1096040000 |
Description | TERM BLOCK HDR 3POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1096040000 Models |
Category | Voltage - IEC 630 V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Features Mating Flange, Solder Retention |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.331" (8.40mm) |
Current - IEC 29A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 54 | ¥19.42537 | ¥1,048.97 |













