



1068020000 | |
|---|---|
DigiKey Part Number | 281-1068020000-ND |
Manufacturer | |
Manufacturer Product Number | 1068020000 |
Description | MULTI-TIER MODULAR TERMINAL, SCR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Violet 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Violet |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1067940000 | Weidmüller | 75 | 281-1067940000-ND | ¥50.03000 | Parametric Equivalent |
| 1067950000 | Weidmüller | 0 | 281-1067950000-ND | ¥26.65290 | Parametric Equivalent |
| 1067960000 | Weidmüller | 14 | 281-1067960000-ND | ¥50.03000 | Parametric Equivalent |
| 1067970000 | Weidmüller | 334 | 281-1067970000-ND | ¥50.03000 | Parametric Equivalent |
| 1067990000 | Weidmüller | 84 | 281-1067990000-ND | ¥50.03000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.03000 | ¥50.03 |
| 10 | ¥35.52800 | ¥355.28 |
| 25 | ¥31.19120 | ¥779.78 |
| 50 | ¥28.51320 | ¥1,425.66 |
| 100 | ¥26.31680 | ¥2,631.68 |
| 300 | ¥23.67810 | ¥7,103.43 |
| 500 | ¥22.74382 | ¥11,371.91 |
| 1,000 | ¥21.71552 | ¥21,715.52 |



