
1061120000 | |
|---|---|
DigiKey Part Number | 1061120000W-ND |
Manufacturer | |
Manufacturer Product Number | 1061120000 |
Description | TERM BLOCK PLUG 3POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 35 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 10-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Black |
Type Plug, Blade Pins | Operating Temperature -50°C ~ 125°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Latch Holder |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 41A | Insulation Height 0.790" (20.07mm) |
Voltage - IEC 1 kV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.43000 | ¥107.43 |
| 10 | ¥76.33200 | ¥763.32 |
| 25 | ¥67.64520 | ¥1,691.13 |
| 50 | ¥62.41200 | ¥3,120.60 |
| 100 | ¥58.18440 | ¥5,818.44 |
| 250 | ¥53.88996 | ¥13,472.49 |
| 500 | ¥51.43606 | ¥25,718.03 |
| 1,000 | ¥49.52322 | ¥49,523.22 |




